+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6010.5274

Cable; NISPT-2; 2x18AWG; IEC C7 female,NEMA 1-15 (A) plug; PVC

Manufacturer: SCHURTER

Manufacturer part number:
6010.5274
TME Symbol:
6010.5274

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
NISPT-2
Cable structure
2x18AWG
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
2
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Connectors for the country
USA
Cable/adapter structure
  • IEC C7 female
  • NEMA 1-15 (A) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight108.8 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6010.5274
36 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 5 pcs - 5.75 USDGross price for quantities from 5 pcs - 5.75 USD
Net price for quantities from 10 pcs - 5.15 USDGross price for quantities from 10 pcs - 5.15 USD
Net price for quantities from 25 pcs - 4.54 USDGross price for quantities from 25 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)