+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6013.0474

Cable; H03VVH2-F; 2x0.75mm2; CEE 7/16 (C) plug,IEC C7 female


Manufacturer: SCHURTER

Manufacturer part number:
6013.0474
TME Symbol:
6013.0474

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Cable/adapter structure
  • CEE 7/16 (C) plug
  • IEC C7 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight104.498 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6013.0474
107 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 5 pcs - 5.49 USDGross price for quantities from 5 pcs - 5.49 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 25 pcs - 4.33 USDGross price for quantities from 25 pcs - 4.33 USD
Packaging method by the manufacturer:Cardboard = 120 pcs