+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60294-2

Terminal: flat; 6.3mm; 0.8mm; male; 0.3÷0.8mm2; crimped; for cable

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
60294-2
TME Symbol:
60294-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Wire cross-section
0.3...0.8mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated, with a latch
Contact plating
tinned
Contact material
brass
Wire size
22AWG...18AWG
Kind of package
reel
Manufacturer series
FASTIN-FASTON
Gross weight1.257 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
See other products from this series.:
*
60294-2
0 in TME stock
Net price for quantities from 9000 pcs - 0.14 USDGross price for quantities from 9000 pcs - 0.14 USD
Net price for quantities from 18000 pcs - 0.13 USDGross price for quantities from 18000 pcs - 0.13 USD
No. of pieces (Multiplicity: 9 000)
Packaging method by the manufacturerReel = 9 000 pcs