+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L 316

LED indicator; 230VAC; for DIN rail mounting; Colour: orange


Manufacturer: LEGRAND

Manufacturer part number:
L 316
TME Symbol:
604079

Specification

Manufacturer
LEGRAND
Type of installation accessories
LED indicator
Rated voltage
230V AC
Mounting
for DIN rail mounting
Lamp colour
orange
Gross weight49.9 g
Certificates
EAN code3245066040790
See other products in this category: Installation accessories LEGRAND,
*
L 316
5 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 5 pcs - 9.98 USDGross price for quantities from 5 pcs - 9.98 USD
Net price for quantities from 10 pcs - 9.27 USDGross price for quantities from 10 pcs - 9.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.