+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BERNSTEIN AG
Manufacturer | BERNSTEIN AG | |
Type of sensor | limit switch | |
Output configuration | NO x2 | |
Contact current max. | 10A | |
Switched voltage | max. 400V AC | |
Connection | M20 | |
IP rating | IP65 | |
Body dimensions | 82x56x44mm | |
Number of mounting holes | 4 | |
Operating temperature | -30...80°C | |
Body material | metal | |
AC contacts rating @R | 3A / 240V AC | |
Mounting holes pitch | 40x72mm | |
Switches features | slow action contacts |