+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D-U2 RW

Limit switch; NC x2 + NO x2; 10A; max.400VAC; M20; IP65; -30÷80°C


Manufacturer: BERNSTEIN AG

Manufacturer part number:
D-U2 RW
TME Symbol:
6042218030

Specification

Manufacturer
BERNSTEIN AG
Type of sensor
limit switch
Output configuration
NC x2 + NO x2
Contact current max.
10A
Switched voltage
max. 400V AC
Connection
M20
IP rating
IP65
Body dimensions
82x56x44mm
Number of mounting holes
4
Operating temperature
-30...80°C
Body material
metal
AC contacts rating @R
3A / 240V AC
Mounting holes pitch
40x72mm
Switches features
slow action contacts
Gross weight459.61 g
Certificates
EAN code4024337003387
See other products in this category: Limit Switches BERNSTEIN AG,
*
D-U2 RW
2 in TME stock
Net price for quantities from 1 pcs - 143.08 USDGross price for quantities from 1 pcs - 143.08 USD
Net price for quantities from 5 pcs - 133.00 USDGross price for quantities from 5 pcs - 133.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.