+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6047.6414

Cable; HVCTF; 3x0.75mm2; IEC C13 female,JIS 8303 plug; PVC; 2m

Manufacturer: SCHURTER

Manufacturer part number:
6047.6414
TME Symbol:
6047.6414

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
HVCTF
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
7A
Rated voltage
0.125kV
Application
for computer, for UPS
Connectors for the country
Japan
Cable/adapter structure
  • IEC C13 female
  • JIS 8303 plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight195 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6047.6414
58 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
Net price for quantities from 5 pcs - 6.11 USDGross price for quantities from 5 pcs - 6.11 USD
Net price for quantities from 10 pcs - 5.46 USDGross price for quantities from 10 pcs - 5.46 USD
Net price for quantities from 25 pcs - 4.82 USDGross price for quantities from 25 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)