+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6051.2007

Cable; H05VV-F; 3x0.75mm2; IEC C13 female,IEC C14 male; PVC; 2m


Manufacturer: SCHURTER

Manufacturer part number:
6051.2007
TME Symbol:
6051.2007

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
2m
Version
with locking
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, for UPS
Connection cable features
V-lock
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight180 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2007
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.34 USDGross price for quantities from 1 pcs - 13.34 USD
Net price for quantities from 5 pcs - 12.06 USDGross price for quantities from 5 pcs - 12.06 USD
Net price for quantities from 10 pcs - 10.80 USDGross price for quantities from 10 pcs - 10.80 USD
Net price for quantities from 25 pcs - 9.53 USDGross price for quantities from 25 pcs - 9.53 USD
Packaging method by the manufacturer:Cardboard = 70 pcs