+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6051.2043

Cable; H05VV-F; 3x1.5mm2; CEE 7/7 (E/F) plug,IEC C19 female; PVC


Manufacturer: SCHURTER

Manufacturer part number:
6051.2043
TME Symbol:
6051.2043

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1.5mm2
Wire insulation material
PVC
Cable length
2m
Version
with locking
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Application
for computer, power supply
Connection cable features
V-lock
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C19 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight299.2 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2043
505 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.21 USDGross price for quantities from 1 pcs - 15.21 USD
Net price for quantities from 5 pcs - 13.76 USDGross price for quantities from 5 pcs - 13.76 USD
Net price for quantities from 10 pcs - 12.31 USDGross price for quantities from 10 pcs - 12.31 USD
Net price for quantities from 25 pcs - 10.87 USDGross price for quantities from 25 pcs - 10.87 USD
Packaging method by the manufacturer:Cardboard = 40 pcs