+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of connection cable | mains | |
Kind of cable | H05VV-F | |
Cable structure | 3x1.5mm2 | |
Wire insulation material | PVC | |
Cable length | 2m | |
Version | with locking | |
Insulation colour | black | |
Number of cores | 3 | |
Core section | 1.5mm2 | |
Max. operating current | 13A | |
Rated voltage | 0.25kV | |
Application | for computer, for UPS | |
Connection cable features | V-lock | |
Connectors for the country | Great Britain |