+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6070.080.09

Splice terminal: connector pipe; stainless steel AISI 316L


Manufacturer: GEBO

Manufacturer part number:
6070.080.09
TME Symbol:
6070.080.09

Specification

Manufacturer
GEBO
Type of splice terminal
connector pipe
Body material
stainless steel AISI 316L
Length
80mm
Thread
G 2" external
Manufacturer series
G316
Gross weight318.4 g
EAN code4019576123538
See other products in this category: Connectors and tubing GEBO,
See other products from this series.:
*
6070.080.09
4 in TME stock
Net price for quantities from 1 pcs - 6.43 USDGross price for quantities from 1 pcs - 6.43 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 6.00 USD
Net price for quantities from 10 pcs - 5.58 USDGross price for quantities from 10 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.