+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BERNSTEIN AG
Manufacturer | BERNSTEIN AG | |
Type of sensor | limit switch | |
Output configuration | NO x2 | |
Contact current max. | 5A | |
Switched voltage | max. 24V DC, max. 240V AC | |
Connection | M20 | |
IP rating | IP66 | |
Body dimensions | 31x65.5x30.3mm | |
Number of mounting holes | 2 | |
Operating temperature | -30...75°C | |
Body material | plastic | |
AC contacts rating @R | 1.5A / 240V AC | |
DC contacts rating @R | 1.5A / 24V DC | |
Mounting holes pitch | 20...22mm | |
Switches features | snap action contacts |