+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BERNSTEIN AG
Manufacturer | BERNSTEIN AG | |
Type of sensor | limit switch | |
Output configuration | NC x2 | |
Contact current max. | 10A | |
Switched voltage | max. 240V AC, max. 240V DC | |
Connection | M16 | |
IP rating | IP65 | |
Body dimensions | 30x45x27mm | |
Number of mounting holes | 2 | |
Operating temperature | -30...80°C | |
Body material | plastic | |
AC contacts rating @R | 3A / 240V AC | |
DC contacts rating @R | 0.27A / 240V DC | |
Mounting holes pitch | 22...23mm | |
Switches features | slow action contacts |