+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TI2-E2 W

Limit switch; NO x2; 10A; max.240VAC; max.240VDC; M16; IP65

Manufacturer: BERNSTEIN AG

Manufacturer part number:
TI2-E2 W
TME Symbol:
6088803005

Specification

Manufacturer
BERNSTEIN AG
Type of sensor
limit switch
Output configuration
NO x2
Contact current max.
10A
Switched voltage
max. 240V AC, max. 240V DC
Connection
M16
IP rating
IP65
Body dimensions
30x45x27mm
Number of mounting holes
2
Operating temperature
-30...80°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.27A / 240V DC
Mounting holes pitch
22...23mm
Switches features
slow action contacts
Gross weight34 g
Certificates
EAN code4024337022777
See other products in this category: Limit Switches BERNSTEIN AG,
*
TI2-E2 W
0 in TME stock
Net price for quantities from 1 pcs - 32.70 USDGross price for quantities from 1 pcs - 32.70 USD
Net price for quantities from 5 pcs - 30.39 USDGross price for quantities from 5 pcs - 30.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.