+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60920-5

Terminal: flat; 4.75mm; 0.51mm; male; M3,5; double; screw; brass


Manufacturer: TE Connectivity

Manufacturer part number:
60920-5
TME Symbol:
60920-5

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
4.75mm
Thickness
0.51mm
Kind of terminal
male
Hole for screw
M3,5
Ferrule variant
double
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Mounting hole diameter
3.68mm
Spatial orientation
straight
Contact size
4.8x0.5mm, 0.189x0.02"
Gross weight0.822 g
Certificates
See other products in this category: Solder terminals PCB mount TE Connectivity,
*
60920-5
0 in TME stock
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Net price for quantities from 8000 pcs - 0.54 USDGross price for quantities from 8000 pcs - 0.54 USD