+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of semiconductor module | diode | |
Semiconductor structure | common cathode, double | |
Max. off-state voltage | 40V | |
Load current | 30A x2 | |
Case | PRM3-SM | |
Max. forward impulse current | 1.02kA | |
Electrical mounting | THT | |
Max. load current | 60A | |
Features of semiconductor devices | Schottky | |
Kind of package | bulk |