+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 0.9A | |
Max surge current | 40A | |
Switched current | 1.8A | |
Max. voltage | 60V DC | |
Manufacturer series | 60R | |
Power | 990mW | |
Min. resistance | 200mΩ | |
Max resistance | 470mΩ | |
A dimension | 11.2mm | |
B dimension | 15.8mm | |
C dimension | 5.1mm | |
D dimension | 7.6mm | |
E dimension | 3.1mm | |
Operating temperature | -40...85°C |