+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60R185XF

Fuse: PTC polymer; THT; 1.85A; 60R


Manufacturer: LITTELFUSE

Manufacturer part number:
60R185XF
TME Symbol:
60R185XF

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
1.85A
Max surge current
40A
Switched current
3.7A
Max. voltage
60V DC
Manufacturer series
60R
Power
2.1W
Min. resistance
80mΩ
Max resistance
190mΩ
A dimension
16.76mm
B dimension
23mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3.1mm
Operating temperature
-40...85°C
Gross weight0.895 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
See other products from this series.:
*
60R185XF
200 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 3 pcs - 1.43 USDGross price for quantities from 3 pcs - 1.43 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs