+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60R300XF

Fuse: PTC polymer; THT; 3A; 60R


Manufacturer: LITTELFUSE

Manufacturer part number:
60R300XF
TME Symbol:
60R300XF

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
3A
Max surge current
40A
Switched current
6A
Max. voltage
60V DC
Manufacturer series
60R
Power
2.8W
Min. resistance
40mΩ
Max resistance
100mΩ
A dimension
23.11mm
B dimension
29.3mm
C dimension
10.2mm
D dimension
7.6mm
E dimension
3.1mm
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
See other products from this series.:
*
60R300XF
0 in TME stock
Net price for quantities from 200 pcs - 1.24 USDGross price for quantities from 200 pcs - 1.24 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.