+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61-2201.0/D

Switch: body; 16mm; Stabl.pos: 2; IP65; 61; Pos: 2; plastic


Manufacturer: EAO

Manufacturer part number:
61-2201.0/D
TME Symbol:
61-2201.0/D

Specification

Manufacturer
EAO
Type of switch
body
Switch standard
16mm
Stable positions number
2
IP rating
IP65
Manufacturer series
61
Number of positions
2
Enclosure material
plastic
Switches features
the key can be removed at 0 position
Caution!
  • Contact sets must be ordered separately.
Gross weight24.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 16mm EAO,
See other products from this series.:
*
61-2201.0/D
20 in TME stock
Net price for quantities from 1 pcs - 38.23 USDGross price for quantities from 1 pcs - 38.23 USD
Net price for quantities from 250 pcs - 32.11 USDGross price for quantities from 250 pcs - 32.11 USD
Net price for quantities from 500 pcs - 30.63 USDGross price for quantities from 500 pcs - 30.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.