+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61-4110.0

Body; 22mm; 61; 21.2x21.2mm; IP65; plastic; Face dim: 24x24mm; Pos: 2


Manufacturer: EAO

Manufacturer part number:
61-4110.0
TME Symbol:
61-4110.0

Specification

Manufacturer
EAO
Type of light indictaor
body
Switch standard
22mm
Manufacturer series
61
Mounting hole dimensions
21.2x21.2mm
IP rating
IP65
Enclosure material
plastic
Face dimensions
24x24mm
Number of positions
2
Stable positions number
1
Caution!
  • Contact sets must be ordered separately.
Gross weight4.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
61-4110.0
0 in TME stock
Net price for quantities from 1 pcs - 19.87 USDGross price for quantities from 1 pcs - 19.87 USD
Net price for quantities from 5 pcs - 17.88 USDGross price for quantities from 5 pcs - 17.88 USD
Net price for quantities from 25 pcs - 15.90 USDGross price for quantities from 25 pcs - 15.90 USD
Net price for quantities from 100 pcs - 13.82 USDGross price for quantities from 100 pcs - 13.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.