+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61-9210.0

Cover plate; 61; Ø15.8mm; Body: black; plastic

Manufacturer: EAO

Manufacturer part number:
61-9210.0
TME Symbol:
61-9210.0

Specification

Manufacturer
EAO
Type of switch accessories
cover plate
Application - series/manufacturer
61
Face dimensions
Ø15.8mm
Body colour
black
Body material
plastic
Gross weight0.682 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9210.0
12 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 1000 pcs - 1.27 USDGross price for quantities from 1000 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 40 pcs