+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61-9321.6

Actuator lens; 22mm; 61; blue,transparent; plastic

Manufacturer: EAO

Manufacturer part number:
61-9321.6
TME Symbol:
61-9321.6

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
61
Colour
blue, transparent
Material
plastic
Dimensions
15.3x15.3mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9321.6
0 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 5 pcs - 3.46 USDGross price for quantities from 5 pcs - 3.46 USD
Net price for quantities from 25 pcs - 3.07 USDGross price for quantities from 25 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)