+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61-9452.0

Plug; 61; 24x30mm; Body: black; plastic


Manufacturer: EAO

Manufacturer part number:
61-9452.0
TME Symbol:
61-9452.0

Specification

Manufacturer
EAO
Type of switch accessories
plug
Application - series/manufacturer
61
Face dimensions
24x30mm
Body colour
black
Body material
plastic
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9452.0
0 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 250 pcs - 5.19 USDGross price for quantities from 250 pcs - 5.19 USD
Net price for quantities from 500 pcs - 4.92 USDGross price for quantities from 500 pcs - 4.92 USD
Net price for quantities from 750 pcs - 4.78 USDGross price for quantities from 750 pcs - 4.78 USD
Net price for quantities from 1000 pcs - 4.62 USDGross price for quantities from 1000 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.