+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61-9481.6

M16; 1.5; IP68; polyamide; Cable gland: cable


Manufacturer: EAO

Manufacturer part number:
61-9481.6
TME Symbol:
61-9481.6

Specification

Manufacturer
EAO
Type of cable gland
cable
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Kind of thread
metric
Kit contents
nut
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands EAO,
*
61-9481.6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 5 pcs - 2.61 USDGross price for quantities from 5 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD