+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61-9600.1

Ring; 61; Ø24mm; Body: natural; aluminium

Manufacturer: EAO

Manufacturer part number:
61-9600.1
TME Symbol:
61-9600.1

Specification

Manufacturer
EAO
Type of switch accessories
ring
Application - series/manufacturer
61
Face dimensions
Ø24mm
Body colour
natural
Body material
aluminium
Gross weight2.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9600.1
10 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 25 pcs - 5.87 USDGross price for quantities from 25 pcs - 5.87 USD
Net price for quantities from 50 pcs - 5.66 USDGross price for quantities from 50 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)