+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61-9642.4

Actuator lens; 22mm; 61; transparent,yellow; plastic


Manufacturer: EAO

Manufacturer part number:
61-9642.4
TME Symbol:
61-9642.4

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
61
Colour
transparent, yellow
Material
plastic
Face dimensions
Ø19.7mm
Gross weight1.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9642.4
221 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 50 pcs - 3.37 USDGross price for quantities from 50 pcs - 3.37 USD
Net price for quantities from 1250 pcs - 2.73 USDGross price for quantities from 1250 pcs - 2.73 USD
Packaging method by the manufacturer:Bag = 50 pcs