+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61-9707.7/1202

Label; 61; Ø19.7mm; Body: transparent

Manufacturer: EAO

Manufacturer part number:
61-9707.7/1202
TME Symbol:
61-9707.7/1202

Specification

Manufacturer
EAO
Type of switch accessories
label
Application - series/manufacturer
61
Face dimensions
Ø19.7mm
Body colour
transparent
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9707.7/1202
0 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 5 pcs - 3.09 USDGross price for quantities from 5 pcs - 3.09 USD
Net price for quantities from 25 pcs - 2.75 USDGross price for quantities from 25 pcs - 2.75 USD
Net price for quantities from 100 pcs - 2.41 USDGross price for quantities from 100 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)