+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61-9730.0

Dismantling tool for switching elements or lenses; 22mm; 61


Manufacturer: EAO

Manufacturer part number:
61-9730.0
TME Symbol:
61-9730.0

Specification

Manufacturer
EAO
Type of switch accessories
dismantling tool for switching elements or lenses
Switch standard
22mm
Application - series/manufacturer
61
Material
metal, plastic
Gross weight10.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9730.0
5 in TME stock
Net price for quantities from 1 pcs - 9.58 USDGross price for quantities from 1 pcs - 9.58 USD
Net price for quantities from 25 pcs - 7.74 USDGross price for quantities from 25 pcs - 7.74 USD
Net price for quantities from 50 pcs - 7.41 USDGross price for quantities from 50 pcs - 7.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.