+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch accessories | reducing ring | |
Switch standard | 22mm | |
Application - series/manufacturer | 61 | |
Mounting hole dimensions | Ø22.3mm | |
Body material | aluminium |