+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61-9970.0

Description label; 61; 43mm; Body: yellow; plastic

Manufacturer: EAO

Manufacturer part number:
61-9970.0
TME Symbol:
61-9970.0

Specification

Manufacturer
EAO
Type of switch accessories
description label
Application - series/manufacturer
61
Button marking
blank
Diameter
43mm
Body colour
yellow
Body material
plastic
Gross weight1.856 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9970.0
9 in TME stock
Net price for quantities from 1 pcs - 9.14 USDGross price for quantities from 1 pcs - 9.14 USD
Net price for quantities from 5 pcs - 8.58 USDGross price for quantities from 5 pcs - 8.58 USD
Net price for quantities from 1500 pcs - 7.31 USDGross price for quantities from 1500 pcs - 7.31 USD
No. of pieces (Multiplicity: 1)