+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61-9970.6

Description label; 61; 43mm; Body: yellow; plastic

Manufacturer: EAO

Manufacturer part number:
61-9970.6
TME Symbol:
61-9970.6

Specification

Manufacturer
EAO
Type of switch accessories
description label
Application - series/manufacturer
61
Button marking
NOT HALT
Diameter
43mm
Body colour
yellow
Body material
plastic
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9970.6
0 in TME stock
Net price for quantities from 1 pcs - 9.62 USDGross price for quantities from 1 pcs - 9.62 USD
Net price for quantities from 5 pcs - 8.66 USDGross price for quantities from 5 pcs - 8.66 USD
Net price for quantities from 25 pcs - 7.70 USDGross price for quantities from 25 pcs - 7.70 USD
Net price for quantities from 100 pcs - 6.73 USDGross price for quantities from 100 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)