+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61.7550-24

Wire; Silivolt®-E; 1x0.15mm2; stranded; Cu; silicone; yellow; 150V


Manufacturer: STÄUBLI

Manufacturer part number:
61.7550-24
TME Symbol:
61.7550-24

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silivolt®-E
Cable structure
1x0.15mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Insulation colour
yellow
Core section
0.15mm2
Rated voltage
0.15kV
Cable external diameter
1mm
Package contents
100m
Conform to the norm
E175157
Minimal wire bend radius
3xØ
Operating temperature
-50...90°C
Gross weight3.442 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7550-24
100 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.23 USDGross price for quantities from 1 m - 1.23 USD
Net price for quantities from 10 m - 1.14 USDGross price for quantities from 10 m - 1.14 USD
Net price for quantities from 25 m - 0.96 USDGross price for quantities from 25 m - 0.96 USD
Net price for quantities from 50 m - 0.85 USDGross price for quantities from 50 m - 0.85 USD
Net price for quantities from 100 m - 0.75 USDGross price for quantities from 100 m - 0.75 USD