+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of wire | test lead cable | |
Manufacturer series | Silivolt®-E | |
Cable structure | 1x0.5mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Wire insulation material | silicone | |
Insulation colour | brown | |
Core section | 0.5mm2 | |
Rated voltage | 0.3kV | |
Cable external diameter | 2.3mm | |
Package contents | 100m | |
Conform to the norm | E175157 | |
Minimal wire bend radius | 3xØ | |
Operating temperature | -50...90°C |