+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61.7552-29

Wire; Silivolt®-E; 1x0.5mm2; stranded; Cu; silicone; white; 300V


Manufacturer: STÄUBLI

Manufacturer part number:
61.7552-29
TME Symbol:
61.7552-29

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silivolt®-E
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Insulation colour
white
Core section
0.5mm2
Rated voltage
0.3kV
Cable external diameter
2.3mm
Package contents
100m
Flexibility class
6
Conform to the norm
E175157
Minimal wire bend radius
3xØ
Operating temperature
-50...90°C
Gross weight10.9 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7552-29
138 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.00 USDGross price for quantities from 1 m - 3.00 USD
Net price for quantities from 10 m - 2.75 USDGross price for quantities from 10 m - 2.75 USD
Net price for quantities from 25 m - 2.28 USDGross price for quantities from 25 m - 2.28 USD
Net price for quantities from 50 m - 2.02 USDGross price for quantities from 50 m - 2.02 USD
Net price for quantities from 100 m - 1.79 USDGross price for quantities from 100 m - 1.79 USD