+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

610-0800

Connector: DIN; plug; male; PIN: 8; 270°; straight; for cable; 34V; 2A


Manufacturer: DELTRON

Manufacturer part number:
610-0800
TME Symbol:
610-0800

Specification

Manufacturer
DELTRON
Type of connector
DIN
Connector
plug
Kind of connector
male
Number of pins
8
Connector pinout layout
270°
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Rated voltage
34V
Current rating
2A
Contact plating
silver plated
Max. contact resistance:
10mΩ
Operating temperature
-25...70°C
Enclosure material
zinc alloy
Plating material
nickel
Gross weight23.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors DELTRON,
*
610-0800
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 25 pcs - 4.17 USDGross price for quantities from 25 pcs - 4.17 USD
Net price for quantities from 50 pcs - 3.93 USDGross price for quantities from 50 pcs - 3.93 USD
Net price for quantities from 100 pcs - 3.69 USDGross price for quantities from 100 pcs - 3.69 USD
Net price for quantities from 200 pcs - 3.44 USDGross price for quantities from 200 pcs - 3.44 USD
Net price for quantities from 250 pcs - 3.36 USDGross price for quantities from 250 pcs - 3.36 USD
Net price for quantities from 500 pcs - 3.11 USDGross price for quantities from 500 pcs - 3.11 USD
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 200 pcsCardboard = 250 pcsCardboard = 300 pcs