+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61030000055

Sleeve; for crimping cable gland; 10÷11mm


Manufacturer: HARTING

Manufacturer part number:
61030000055
TME Symbol:
61030000055

Specification

Manufacturer
HARTING
Type of connector accessories
sleeve
Connectors application
for crimping cable gland
Cable external diameter
10...11mm
Engineering PN
Inducom Crimp ferrule 10,0 - 11,0mm
Gross weight10 g
Certificates
EAN code5713140156906
See other products in this category: D-Sub accessories HARTING,
*
61030000055
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD