+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | D-Sub | |
Connectors application | D-Sub 9pin, D-Sub HD 15pin | |
Spatial orientation | straight | |
Thread | UNC 4-40 | |
Application - series/manufacturer | INDUCOM | |
Engineering PN | InduCom 9p 1T-entry hexscrew 4-40 | |
Enclosure material | metal | |
Kind of head | hexagonal | |
Kit contents | complete shell |