+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELTRON | |
Type of connector | DIN | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 5 | |
Connector pinout layout | 240° | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Rated voltage | 34V | |
Current rating | 2A | |
Contact plating | silver plated | |
Max. contact resistance: | 10mΩ | |
Operating temperature | -25...70°C | |
Enclosure material | zinc alloy | |
Plating material | black finish |