+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

612-325-04

Indicator: LED; flat; yellow; 2VDC; Ø6.35mm; IP67; 2pin; ØLED: 5.1mm

Manufacturer: MARL

Manufacturer part number:
612-325-04
TME Symbol:
612-325-04

Specification

Manufacturer
MARL
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
yellow
Operating voltage
2V DC
Mounting hole dimensions
Ø6.35mm
IP rating
IP67
Leads
2pin
Body material
aluminium anodised
LED diameter
5.1mm
Body colour
black
Operating temperature
-30...85°C
Dimensions
Gross weight5 g
Certificates
See other products in this category: LED Panel Mount Indicators MARL,
*
612-325-04
0 in TME stock
Net price for quantities from 1 pcs - 26.39 USDGross price for quantities from 1 pcs - 26.39 USD
Net price for quantities from 10 pcs - 24.63 USDGross price for quantities from 10 pcs - 24.63 USD
Net price for quantities from 20 pcs - 22.87 USDGross price for quantities from 20 pcs - 22.87 USD
No. of pieces (Multiplicity: 1)