+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

612NGH

Fan: DC; axial; 12VDC; 60x60x25mm; 43m3/h; 38dBA; slide


Manufacturer: EBM-PAPST

Manufacturer part number:
612NGH
TME Symbol:
612NGH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
8...15V DC
Fan dimensions
60x60x25mm
Power consumption
2.6W
Fan efficiency
43m3/h
Noise level
38dBA
Kind of Bearing
slide
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Additional functions
autorestart
Supply voltage
  • 12V DC
Gross weight65.5 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
612NGH
5 in TME stock
Net price for quantities from 1 pcs - 25.99 USDGross price for quantities from 1 pcs - 25.99 USD
Net price for quantities from 25 pcs - 24.24 USDGross price for quantities from 25 pcs - 24.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.