+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

612NH

Fan: DC; axial; 12VDC; 60x60x25mm; 46.1m3/h; 38dBA; ball; 5600rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
612NH
TME Symbol:
612NH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
8...15V DC
Fan dimensions
60x60x25mm
Power consumption
2W
Current rating
167mA
Fan efficiency
46.1m3/h
Noise level
38dBA
Kind of Bearing
ball
Rotational rate/speed
5600rpm
Operating temperature
-10...70°C
Fan motor
brushless DC
Supply voltage
  • 12V DC
Gross weight64.2 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
612NH
16 in TME stock
Net price for quantities from 1 pcs - 33.39 USDGross price for quantities from 1 pcs - 33.39 USD
Net price for quantities from 10 pcs - 32.13 USDGross price for quantities from 10 pcs - 32.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.