+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MARL
Manufacturer | MARL | |
Type of light indictaor | LED | |
Kind of indicator | prominent | |
Lamp colour | red/amber/green | |
Operating voltage | 24V DC | |
Mounting hole dimensions | Ø8.1mm | |
IP rating | IP67 | |
Leads | cables | |
Lead length | 0.15m | |
Body material | aluminium anodised | |
LED diameter | 7mm | |
Body colour | black | |
Common electrode | anode | |
Operating temperature | -40...85°C |