+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

614F

Fan: DC; 60x60x15mm; axial; 24VDC; 29m3/h; 27dBA; slide; 3900rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
614F
TME Symbol:
614F

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Fan dimensions
60x60x15mm
Kind of fan
axial
Operating voltage
21.6...26.4V DC
Power consumption
1.1W
Fan efficiency
29m3/h
Noise level
27dBA
Kind of Bearing
slide
Rotational rate/speed
3900rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight31.465 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
614F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.71 USDGross price for quantities from 1 pcs - 16.71 USD
Net price for quantities from 5 pcs - 15.69 USDGross price for quantities from 5 pcs - 15.69 USD
Net price for quantities from 10 pcs - 15.12 USDGross price for quantities from 10 pcs - 15.12 USD
Net price for quantities from 25 pcs - 14.29 USDGross price for quantities from 25 pcs - 14.29 USD
Net price for quantities from 40 pcs - 13.90 USDGross price for quantities from 40 pcs - 13.90 USD
Net price for quantities from 80 pcs - 13.41 USDGross price for quantities from 80 pcs - 13.41 USD
Net price for quantities from 120 pcs - 13.11 USDGross price for quantities from 120 pcs - 13.11 USD
Net price for quantities from 200 pcs - 12.83 USDGross price for quantities from 200 pcs - 12.83 USD
Packaging method by the manufacturer:Cardboard = 40 pcs