+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

614N/2GHH

Fan: DC; axial; 24VDC; 60x60x25mm; 56m3/h; 43dBA; slide; 6850rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
614N/2GHH
TME Symbol:
614N/2GHH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
60x60x25mm
Power consumption
3.8W
Fan efficiency
56m3/h
Noise level
43dBA
Kind of Bearing
slide
Rotational rate/speed
6850rpm
Supply voltage
  • 24V DC
Gross weight65.32 g

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
614N/2GHH
39 in TME stock
Net price for quantities from 1 pcs - 34.72 USDGross price for quantities from 1 pcs - 34.72 USD
Net price for quantities from 3 pcs - 31.27 USDGross price for quantities from 3 pcs - 31.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.