+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

614NGHH

Fan: DC; axial; 24VDC; 60x60x25mm; 56m3/h; 43dBA; slide


Manufacturer: EBM-PAPST

Manufacturer part number:
614NGHH
TME Symbol:
614NGHH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...26V DC
Fan dimensions
60x60x25mm
Power consumption
3.6W
Fan efficiency
56m3/h
Noise level
43dBA
Kind of Bearing
slide
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight65.4 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
614NGHH
0 in TME stock
Net price for quantities from 1 pcs - 23.43 USDGross price for quantities from 1 pcs - 23.43 USD
Net price for quantities from 5 pcs - 20.91 USDGross price for quantities from 5 pcs - 20.91 USD
Net price for quantities from 10 pcs - 19.60 USDGross price for quantities from 10 pcs - 19.60 USD
Net price for quantities from 25 pcs - 18.78 USDGross price for quantities from 25 pcs - 18.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 45 pcs