+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61NT1-3-NH

Switch: toggle; Pos: 2; SPDT; ON-ON; 6A/230VAC; 20A/28VDC; NT


Manufacturer: HONEYWELL

Manufacturer part number:
61NT1-3-NH
TME Symbol:
61NT1-3-NH

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
20A / 28V DC
Leads
screw
Manufacturer series
NT
Operating temperature
-40...71°C
Mounting hole dimensions
Ø12.4mm
Body dimensions
28.4x15.7x34.55mm
IP rating
IP67, IP68
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
61NT1-3-NH
0 in TME stock
Net price for quantities from 25 pcs - 38.92 USDGross price for quantities from 25 pcs - 38.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.