+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62.32.9.012.4800

Relay: electromagnetic power; Ucoil: 12VDC; DPST-NO; Icoil: 109mA


Manufacturer: FINDER

Manufacturer part number:
62.32.9.012.4800
TME Symbol:
62.32.9.012.4800

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
12V DC
Contacts configuration
DPST-NO
Contact current max.
30A
Coil current
109mA
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
power
Manufacturer series
62.32
Mounting
plug-in, socket
Body dimensions
35.8x38.2x49.1mm
AC contacts rating @R
16A / 250V AC
Coil resistance
110Ω
Contact material
AgSnO2
Leads
connectors
Leads dimensions
4.8x0.5mm
DC contacts rating @R
16A / 24V DC
Coil power consumption
1.3W
Operate time
16ms
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Number of pins
6
Operating temperature
-40...70°C
Gross weight90 g
Certificates
See other products in this category: Power Electromagnetic Relays FINDER,
See other products from this series.:
*
62.32.9.012.4800
0 in TME stock
Net price for quantities from 1 pcs - 22.56 USDGross price for quantities from 1 pcs - 22.56 USD
Net price for quantities from 5 pcs - 21.20 USDGross price for quantities from 5 pcs - 21.20 USD
Net price for quantities from 10 pcs - 19.83 USDGross price for quantities from 10 pcs - 19.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.