+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62.32.9.024.4060

Relay: electromagnetic power; Ucoil: 24VDC; DPDT; Icoil: 54mA; 445Ω


Manufacturer: FINDER

Manufacturer part number:
62.32.9.024.4060
TME Symbol:
62.32.9.024.4060

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
120A
Coil current
54mA
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
power
Manufacturer series
62.32
Mounting
plug-in, socket
Body dimensions
35.8x38.2x51.1mm
AC contacts rating @R
16A / 250V AC
Coil resistance
445Ω
Contact material
AgSnO2
Leads
connectors
Leads dimensions
4.8x0.5mm
DC contacts rating @R
16A / 24V DC
Coil power consumption
1.3W
Operate time
15ms
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Number of pins
8
Operating temperature
-40...70°C
Optional equipment
  • LED indicator
  • overvoltage damping diode
Gross weight90 g
Certificates
See other products in this category: Power Electromagnetic Relays FINDER,
See other products from this series.:
*
62.32.9.024.4060
0 in TME stock
Net price for quantities from 1 pcs - 20.50 USDGross price for quantities from 1 pcs - 20.50 USD
Net price for quantities from 5 pcs - 19.26 USDGross price for quantities from 5 pcs - 19.26 USD
Net price for quantities from 10 pcs - 18.01 USDGross price for quantities from 10 pcs - 18.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.