+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | electromagnetic power | |
Coil voltage | 48V DC | |
Contacts configuration | DPST-NO | |
Contact current max. | 30A | |
Coil current | 27mA | |
Switched voltage | max. 220V DC, max. 400V AC | |
Relay variant | power | |
Manufacturer series | 62.32 | |
Mounting | plug-in, socket | |
Body dimensions | 35.8x38.2x49.1mm | |
AC contacts rating @R | 16A / 250V AC | |
Coil resistance | 1.77kΩ | |
Contact material | AgSnO2 | |
Leads | connectors | |
Leads dimensions | 4.8x0.5mm | |
DC contacts rating @R | 16A / 24V DC | |
Coil power consumption | 1.3W | |
Operate time | 16ms | |
Mechanical durability | 10000000 cycles | |
Electrical life | 100000 cycles | |
Number of pins | 6 | |
Operating temperature | -40...70°C |